
Positive fixed 5V output linear voltage regulator IC with 500mA maximum output current. Features a low 300mV dropout voltage and 30µA quiescent current. Operates from 1.8V to 20V input voltage, with a 520mA minimum current limit. Packaged in a 4mm x 3mm x 0.75mm DFN, this RoHS compliant component offers a 65dB PSRR and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Analog Devices LT1763CDE-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1763CDE-5#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Height | 0.75mm |
| Length | 4mm |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1763CDE-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
