
Adjustable positive linear voltage regulator IC, featuring a 500mA output current and a 300mV dropout voltage. Operates with a wide input voltage range from 1.8V to 20V, providing an adjustable output voltage up to 20V. Offers a low operating supply current of 30uA and a Power Supply Rejection Ratio (PSRR) of 65dB. Packaged in a 12-pin DFN, this lead-free and RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices LT1763CDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1763CDE#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1763CDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
