
Adjustable positive linear voltage regulator IC with 500mA output current and 300mV dropout voltage. Features a wide input voltage range from 1.8V to 20V, with an adjustable output voltage from 1.22V to 20V. Operates with a low 30µA quiescent current and offers a 65dB PSRR. Packaged in a 12-pin DFN, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1763CDE#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1763CDE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
