
Positive linear voltage regulator IC, 2.5V output voltage, 500mA output current. Features a low dropout voltage of 300mV and a minimum current limit of 520mA. Operates with a maximum input voltage of 20V and a minimum input voltage of 1.8V. Offers a high power supply rejection ratio of 65dB and a low operating supply current of 30µA. Packaged in an 8-pin SOIC, this lead-free, RoHS compliant component operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LT1763CS8-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1763CS8-2.5#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1763CS8-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
