
Positive fixed 5V output linear voltage regulator IC, delivering up to 500mA output current. Features a low 300mV dropout voltage and 30µA quiescent current. Operates with a wide input voltage range from 1.8V to 20V, and a current limit of 520mA. Packaged in an 8-pin SOIC, this RoHS compliant component offers a 65dB PSRR and operates from -40°C to 125°C.
Analog Devices LT1763CS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Height | 1.498mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1763CS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
