
The LT1763CS8-5#TR is a single-output linear voltage regulator from Analog Devices. It operates from a 1.8V to 20V input voltage range and provides a 5V output voltage with a maximum current of 500mA. The device features a dropout voltage of 300mV and is available in a 8-pin SOIC package. The LT1763CS8-5#TR is suitable for applications requiring a low quiescent current of 30uA and a high power supply rejection ratio of 65dB. However, it is not RoHS compliant and contains lead.
Analog Devices LT1763CS8-5#TR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Lead Free | Contains Lead |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1763CS8-5#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
