
Adjustable positive linear voltage regulator IC, 500mA output current, 1.8V to 20V input voltage range, and 1.22V to 20V adjustable output voltage. Features 300mV dropout voltage, 65dB PSRR, and 30µA quiescent current. Packaged in an 8-pin SOIC (R-PDSO-G8) with gull-wing terminals, suitable for surface mounting. Operates from -40°C to 125°C, with lead-free and RoHS compliance.
Sign in to ask questions about the Analog Devices LT1763CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1763CS8#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Height | 1.5mm |
| JESD-30 Code | R-PDSO-G8 |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Moisture Sensitivity Level | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Body Material | Plastic |
| Package Quantity | 100 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 30uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.22V |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1763CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
