Fixed Positive LDO Regulator, 3V, 0.45V Dropout, PDSO12
Checking distributor stock and pricing after the page loads.
Analog Devices LT1763IDE-3 technical specifications.
| Number of Terminals | 12 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N12 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 1.8 |
| Output Voltage1-Min | 2.925 |
| Output Voltage1-Max | 3.075 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.