
3.3V, 500mA linear voltage regulator IC with a low 300mV dropout voltage. Features a maximum input voltage of 20V and a minimum of 1.8V, operating from -40°C to 125°C. This single-output LDO offers a 520mA minimum current limit and a typical operating supply current of 30µA, with a PSRR of 65dB. Packaged in a 12-pin DFN, this RoHS compliant component is supplied on tape and reel.
Analog Devices LT1763IDE-3.3#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1763IDE-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
