The LT1763IS8 is an 8-pin dual linear voltage regulator from Analog Devices. It features an output voltage range of 1.22V to 20V and a maximum output current of 0.5A. The device is packaged in a 0.150-inch plastic SOP-8 package and operates over a temperature range of -40°C to 125°C.
Analog Devices LT1763IS8 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.22 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 125 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT1763IS8 to view detailed technical specifications.
No datasheet is available for this part.