
The LT1763IS8-3#PBF is a single-output linear voltage regulator with a dropout voltage of 300mV and an output current of 500mA. It operates from a minimum input voltage of 1.8V to a maximum of 20V and is available in a 100-piece SOIC package. The device is RoHS compliant and has a power supply rejection ratio of 65dB. It can handle an operating temperature range of -40°C to 125°C and has an operating supply current of 30uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1763IS8-3#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1763IS8-3#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
