
Positive fixed 5V output linear voltage regulator IC with 500mA output current capability. Features a low 300mV dropout voltage and a wide input voltage range from 1.8V to 20V. Operates with a low 30µA quiescent current and offers a Power Supply Rejection Ratio (PSRR) of 65dB. Packaged in an 8-pin SOIC, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Analog Devices LT1763IS8-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1763IS8-5#PBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1763IS8-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
