
5V, 500mA linear voltage regulator IC with 300mV dropout voltage. Surface mountable in an 8-pin SOIC package, this single-output regulator operates from -40°C to 125°C with a minimum current limit of 520mA. Packaged on tape and reel for automated assembly, it is RoHS compliant.
Analog Devices LT1763IS8-5#TRPBF technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Min Current Limit | 520mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1763IS8-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
