
The LT1763MPDE-1.5#TRPBF is a single-output linear voltage regulator with a dropout voltage of 300mV and a maximum output current of 500mA. It operates from a supply voltage of 1.8V to 20V and is packaged in a DFN package. The device is RoHS compliant and has a maximum operating temperature of 125°C. It draws an operating supply current of 30uA and has a power supply rejection ratio of 65dB.
Sign in to ask questions about the Analog Devices LT1763MPDE-1.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1763MPDE-1.5#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1763MPDE-1.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
