
The LT1763MPDE-3#PBF is a single-channel linear voltage regulator from Analog Devices. It operates from a minimum input voltage of 1.8V and a maximum input voltage of 20V, with a dropout voltage of 300mV. The device can supply a maximum output current of 500mA and has a power supply rejection ratio of 65dB. It is available in a DFN package and is RoHS compliant. The operating temperature range of the LT1763MPDE-3#PBF is -55°C to 125°C, and it has an operating supply current of 30uA.
Analog Devices LT1763MPDE-3#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Voltage | 3V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1763MPDE-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
