
The LT1763MPDE-3.3#TRPBF is a single output linear voltage regulator from Analog Devices. It operates from a minimum input voltage of 1.8V and a maximum input voltage of 20V, with a dropout voltage of 300mV. The device provides a regulated output voltage of 3.3V with a maximum output current of 500mA. It features a low operating supply current of 30uA and a high power supply rejection ratio of 65dB. The LT1763MPDE-3.3#TRPBF is available in a DFN package and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1763MPDE-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1763MPDE-3.3#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1763MPDE-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
