
The LT1763MPDE#PBF is a single-output linear voltage regulator from Analog Devices with an adjustable output voltage range of 1.8V to 20V. It can supply up to 500mA of output current and has a dropout voltage of 300mV. The device operates over a temperature range of -55°C to 125°C and is available in a DFN package. The LT1763MPDE#PBF is RoHS compliant and has a power supply rejection ratio of 65dB.
Sign in to ask questions about the Analog Devices LT1763MPDE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1763MPDE#PBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 91 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1763MPDE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
