The LT1763MPDE#TRPBF is a single-output linear voltage regulator with a dropout voltage of 300mV. It operates over a temperature range of -55°C to 125°C and has a maximum output current of 500mA. The regulator is available in a DFN package and is packaged on a tape and reel with 2500 units per reel. It is RoHS compliant and has a power supply rejection ratio of 65dB.
Sign in to ask questions about the Analog Devices LT1763MPDE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1763MPDE#TRPBF technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 300mV |
| Min Current Limit | 520mA |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1763MPDE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
