The LT1763MPS8#TR is a linear voltage regulator with a dropout voltage of 300mV and a maximum output voltage of 20V. It operates with a minimum input voltage of 1.8V and a maximum input voltage of 20V. The device has a single output and a maximum output current of 500mA. It is available in a SOIC package and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1763MPS8#TR technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 1.8V |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.22V |
| Number of Outputs | 1 |
| Operating Supply Current | 30uA |
| Output Current | 500mA |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
