The LT1764AEFE-1.5 is a 1.5V linear voltage regulator with a maximum input voltage of 20V and an output current of 3A. It features a dropout voltage of 340mV and a power supply rejection ratio (PSRR) of 63dB. The device is available in an HTSSOP package and is not RoHS compliant. It operates with an operating supply current of 1mA and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1764AEFE-1.5 technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 340mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Current | 3A |
| Output Voltage | 1.5V |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
