
The LT1764AEFE-1.5#TRPBF is a single-output linear voltage regulator with a dropout voltage of 340mV and a maximum input voltage of 20V. It operates within a temperature range of -40°C to 125°C and has a maximum output current of 3A. The device is packaged in a SOP package and is available in quantities of 2500. It is RoHS compliant and has a power supply rejection ratio of 63dB.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1764AEFE-1.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1764AEFE-1.5#TRPBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 340mV |
| Min Current Limit | 3.1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 3A |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1764AEFE-1.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
