The LT1764AEFE-1.8 is a 1.8V linear voltage regulator with a maximum input voltage of 20V and an output current of 3A. It features a dropout voltage of 340mV and a power supply rejection ratio (PSRR) of 63dB. The device operates with an operating supply current of 1mA and is available in a SOP package. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1764AEFE-1.8 technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 340mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Current | 3A |
| Output Voltage | 1.8V |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
