The LT1764AEFE-2.5 is a linear voltage regulator LDO with a fixed output voltage of 2.5V and a maximum output current of 3A. It operates from a minimum input voltage of 2.7V and a maximum input voltage of 20V, with a dropout voltage of 340mV. The device is available in a SOP package and has an operating supply current of 1mA. It is not RoHS compliant and contains lead. The power supply rejection ratio (PSRR) is 63dB.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1764AEFE-2.5 technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 340mV |
| Lead Free | Contains Lead |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Current | 3A |
| Output Voltage | 2.5V |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
