
Fixed Positive LDO Regulator, 3.3V, 0.66V Dropout, PDSO16
Checking distributor stock and pricing after the page loads.
Analog Devices LT1764AEFE-3.3 technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 340mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
