
3A, 3.3V linear voltage regulator with a low dropout voltage of 340mV. Features a maximum input voltage of 20V and a minimum input voltage of 2.7V. This integrated circuit offers a 3A output current and a 63dB power supply rejection ratio. Operating temperature range spans from -40°C to 125°C. Packaged in a 16-pin TSSOP, this RoHS compliant component is lead-free.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1764AEFE-3.3#PBF technical specifications.
| Package/Case | SOP |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
