
Positive linear voltage regulator IC, outputting 3.3V at 3A. Features a low dropout voltage of 340mV and a maximum input voltage of 20V. Operates from 2.7V to 20V with a typical supply current of 1mA. Offers a Power Supply Rejection Ratio (PSRR) of 63dB and a minimum current limit of 3.1A. Packaged in a 5-pin DDPAK for surface mounting, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 125°C.
Analog Devices LT1764AEQ-3.3#TRPBF technical specifications.
| Package/Case | Q |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1764AEQ-3.3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
