
Positive adjustable linear voltage regulator IC, delivering up to 3A output current. Features a low dropout voltage of 340mV and a wide input voltage range from 2.7V to 20V. Offers precise output voltage adjustment with a minimum of 1.21V and a maximum of 20V. Operates efficiently with a quiescent current of 1mA and a high PSRR of 63dB. Packaged in a 5-pin DDPAK for robust thermal performance, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1764AEQ#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Q |
| Dropout Voltage | 340mV |
| Height | 4.572mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 3.1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| Width | 10.922mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1764AEQ#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
