Analog Devices LT1764AET-2.5#06PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 340mV |
| Min Current Limit | 3.1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 3A |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1764AET-2.5#06PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.