The LT1764AET-3.3#06PBF is a single-output linear voltage regulator from Analog Devices. It operates from a minimum input voltage of 2.7V and a maximum input voltage of 20V, with an output voltage of 3.3V. The device features a dropout voltage of 340mV and a maximum operating temperature of 125°C. It is available in a T package with a packaging quantity of 50 units per rail/tube. The regulator has a power supply rejection ratio of 63dB and an operating supply current of 1mA.
Analog Devices LT1764AET-3.3#06PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 340mV |
| Min Current Limit | 3.1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 3A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1764AET-3.3#06PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.