Adjustable positive linear voltage regulator (LDO) with a 3A maximum output current. Features a wide input voltage range from 2.7V to 20V and an adjustable output voltage from 1.21V to 20V. Offers a low dropout voltage of 340mV and a high Power Supply Rejection Ratio (PSRR) of 63dB. Operates across an extended temperature range of -40°C to 125°C. Packaged in a 5-Pin TO-220 configuration, this RoHS compliant component is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1764AET#PBF technical specifications.
| Package/Case | T |
| Dropout Voltage | 340mV |
| Height | 15.748mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 3.1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Operating Supply Current | 1mA |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4.572mm |
| RoHS | Compliant |
No datasheet is available for this part.
