3A adjustable positive linear voltage regulator with a 340mV dropout voltage. Features a 2.7V to 20V input voltage range and a 1.21V to 20V output voltage range. Designed for surface mount applications in a TO-263-6 package. Operates across a wide temperature range of -55°C to 125°C. RoHS compliant.
Analog Devices LT1764AMPQ#PBF technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 340mV |
| Min Current Limit | 3.1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1764AMPQ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
