The LT1764AMPQ#TR is a linear voltage regulator with a dropout voltage of 340mV, operating over a supply voltage range of 2.7V to 20V. It can deliver an output current of up to 3A and has a power supply rejection ratio of 63dB. The device is packaged in a Q package and is available on tape and reel. It is not RoHS compliant. The operating supply current is 1mA.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1764AMPQ#TR technical specifications.
| Package/Case | Q |
| Dropout Voltage | 340mV |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Number of Outputs | 1 |
| Operating Supply Current | 1mA |
| Output Current | 3A |
| Output Voltage | 20V |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 63dB |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
