
Adjustable Positive LDO Regulator, 1.21V Min, 20V Max, 0.66V Dropout, PDSO16
Analog Devices LT1764EFE technical specifications.
| Package/Case | TSSOP |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 20V |
| Polarity | Positive |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
