
The LT1764EFE-1.8#TRPBF is a 1.8V linear voltage regulator with an output current of 3A. It features a dropout voltage of 340mV and a minimum current limit of 3.1A. This surface-mount device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It is available in a TSSOP package, supplied on tape and reel in quantities of 2500.
Analog Devices LT1764EFE-1.8#TRPBF technical specifications.
| Package/Case | TSSOP |
| Dropout Voltage | 340mV |
| Min Current Limit | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1764EFE-1.8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
