LT1764 - 3A, Fast Transient Response, Low Noise, LDO Regulators
Checking distributor stock and pricing after the page loads.
Analog Devices LT1764EQ-1.5#TR technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 340mV |
| Lead Free | Contains Lead |
| Min Current Limit | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 1.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.