
The LT1764EQ-1.5#TRPBF is a single linear voltage regulator with an output voltage of 1.5V and an output current of 3A. It is packaged in a TO-263-6 surface mount package and is lead free. The regulator has a dropout voltage of 340mV and a maximum operating temperature of 125°C. It is RoHS compliant and available in quantities of 750 per reel. The LT1764EQ-1.5#TRPBF is suitable for use in a variety of applications where a stable and efficient voltage supply is required.
Analog Devices LT1764EQ-1.5#TRPBF technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 1.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1764EQ-1.5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
