
The LT1764EQ-2.5#TRPBF is a single output linear voltage regulator from Analog Devices. It features a dropout voltage of 340mV and a maximum operating temperature of 125°C. The device is RoHS compliant and available in a TO-263-6 package quantity of 750, packaged in tape and reel. The regulator is capable of delivering an output current of 3A and has a minimum input voltage of 2.7V.
Analog Devices LT1764EQ-2.5#TRPBF technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.1A |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 2.5V |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1764EQ-2.5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
