
Adjustable positive linear voltage regulator IC, offering a maximum output current of 3A. Features a low dropout voltage of 340mV and an adjustable output voltage range from 1.21V to 20V. Operates with an input voltage range of 2.7V to 20V and a minimum current limit of 3.1A. Packaged in a TO-263-6 (5DDPAK) surface mount case, this RoHS compliant component is suitable for operation between -40°C and 125°C.
Analog Devices LT1764EQ#PBF technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 340mV |
| Height | 4.57mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Min Current Limit | 3.1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.21V |
| RoHS Compliant | Yes |
| Width | 9.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1764EQ#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
