
Positive LDO regulator offering adjustable output voltage from 1.21V to 20V with a 3A output current. Features a low dropout voltage of 340mV and a minimum current limit of 3.1A. Operates within a temperature range of -40°C to 125°C and requires a minimum input voltage of 2.7V. Supplied in a 6-pin TO-263 package for surface mounting, delivered on tape and reel, and is RoHS compliant.
Analog Devices LT1764EQ#TRPBF technical specifications.
| Package/Case | TO-263-6 |
| Dropout Voltage | 340mV |
| Min Current Limit | 3.1A |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1764EQ#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
