The LT1764ET-1.8#06PBF is a single linear voltage regulator with a dropout voltage of 340mV and a maximum output current of 3A. It is packaged in a TO-220-5 package and is suitable for through-hole mounting. The device operates over a temperature range of -40°C to 125°C and is available in quantities of 50 per rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1764ET-1.8#06PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1764ET-1.8#06PBF technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 340mV |
| Min Current Limit | 3.1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Voltage | 1.8V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1764ET-1.8#06PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.