
The LT1764ET#PBF is a single output, adjustable linear voltage regulator with a maximum output voltage of 20V and a maximum output current of 3A. It features a dropout voltage of 340mV and is available in a TO-220 package with through hole mount. The device operates over a temperature range of -40°C to 125°C and is compliant with RoHS regulations.
Analog Devices LT1764ET#PBF technical specifications.
| Package/Case | TO-220 |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Min Current Limit | 3.1A |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 1.21V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1764ET#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
