
The LT1765ES8#TR is a DC/DC controller with an adjustable output voltage of 20V and an output current of 3A. It is available in a SOIC package and operates over a temperature range of -40°C to 125°C. The device is not RoHS compliant and is packaged in tape and reel quantities of 2500 units. It is a single-output device with a synchronous rectifier and is lead-free, but contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1765ES8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1765ES8#TR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1765ES8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
