
Adjustable 3A DC-DC buck controller IC in an 8-pin SOIC package. Features a maximum output voltage of 20V and a single adjustable output. Operates across a wide temperature range from -40°C to 125°C. Delivered in tape and reel packaging, this RoHS compliant component is lead-free.
Analog Devices LT1765ES8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1765ES8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
