
The LT1766EFE is a DC/DC controller with an adjustable output voltage of 54V and an output current of 1.5A. It operates over a temperature range of -40°C to 125°C and is packaged in a 4.40 MM, PLASTIC, TSSOP-16 package. The device is not RoHS compliant and contains lead. It has a minimum input voltage of 5.5V and is available in a rail/tube packaging with 95 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1766EFE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1766EFE technical specifications.
| Package/Case | SOP |
| Lead Free | Contains Lead |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1766EFE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
