The LT1766EFE-5#TRPBF is a DC/DC controller from Analog Devices with a fixed output voltage of 5V and an output current of 1.5A. It is available in a SOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and is suitable for use in a variety of applications. The LT1766EFE-5#TRPBF is a lead-free device and is packaged on a tape and reel with 2500 units per reel.
Analog Devices LT1766EFE-5#TRPBF technical specifications.
| Package/Case | SOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1766EFE-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
