
Adjustable DC-DC SEPIC controller and regulator IC, featuring a 1.5A maximum output current and an adjustable output voltage range from 1.2V to 57.6V. Operates with input voltages between 5.5V and 60V, and supports a single positive output. Packaged in a 16-pin TSSOP with dimensions of 5.1mm length, 4.5mm width, and 0.95mm height. This RoHS compliant component operates from 0°C to 125°C.
Analog Devices LT1766EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 57.6V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | SEPIC |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1766EFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
