
The LT1766EGN is a DC/DC controller from Analog Devices with an adjustable output voltage of 54V and a maximum output current of 1.5A. It is packaged in a 0.150 inch plastic SSOP-16 package and operates over a temperature range of -40°C to 125°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1766EGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1766EGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 54V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1766EGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
