5V fixed output DC/DC step-down switching regulator, capable of 1.5A output current. Features a wide input voltage range from 5.5V to 60V and operates at a 216kHz switching frequency. Housed in a lead-free SSOP package with SMD/SMT termination, this component offers a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1766EGN-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1766EGN-5#PBF technical specifications.
| Package/Case | SSOP |
| Frequency | 216kHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 5V |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 5.5V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1766EGN-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
