The LT1766EGN-5#TRPBF is a 5V fixed output DC/DC controller from Analog Devices, packaged in a lead-free SSOP package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a single output with a maximum current of 1.5A. It is not a synchronous rectifier and is available in quantities of 2500 per tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1766EGN-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1766EGN-5#TRPBF technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1766EGN-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
