
Analog Devices LT1766EGN#PBF technical specifications.
| Package/Case | SSOP |
| Height | 1.501mm |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Input Voltage | 60V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 54V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 54V |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.988mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1766EGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
